Infineon Technologies AGCY8C4014SXI-421TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 16-Pin SOIC N T/R
Compliant | |
3A991a.3. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M0 | |
ARM | |
16 | |
16 | |
32 | |
Flash | |
16KB | |
2KB | |
Yes | |
I2C | |
20 | |
1 | |
1 | |
2 | |
1/1 | |
7/8 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1 | |
No | |
No | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.48(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 9.98(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.