Infineon Technologies AGCY8C3865AXI-019Microcontrollers - MCUs
MCU 8-bit 8051 RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
| Compliant | |
| 3A991a.3. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| CY8Cxxx | |
| RISC | |
| 8051 | |
| 8051 | |
| 67 | |
| 67 | |
| 8 | |
| Flash | |
| 32KB | |
| 4KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 72 | |
| 4 | |
| 1 | |
| 1 | |
| 16 | |
| 20 | |
| 4 | |
| 4 | |
| 8/8/8/8 | |
| 736 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.71|1.8 | |
| 2.5|3.3|5 | |
| 1.89|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

