Infineon Technologies AGCY7C9689A-AXCTransceivers Misc
HOT Link Transceiver 1TX 1RX 200MBd 100-Pin TQFP Tray
| Compliant | |
| 5A991b.1. | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| HOT Link Transceiver | |
| 1 | |
| 1 | |
| 200MBd | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 250 | |
| Single | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

