Infineon Technologies AGCY7C68300C-56PVXCUSB Interface ICs
Full Speed/High Speed USB 2.0 to ATA/ATAPI Bridge USB 2.0 3.3V Tube 56-Pin SSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 to ATA/ATAPI Bridge | |
| Yes | |
| Full Speed|High Speed | |
| 480 | |
| 24 | |
| USB 2.0 | |
| I2C | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 7.59(Max) |
| Package Length | 18.54(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 56 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

