10-25% Off
Infineon Technologies AGCY7C68013A-128AXIUSB Interface ICs
Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tray 128-Pin TQFP
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Peripheral Controller | |
| Yes | |
| Full Speed|High Speed | |
| 480 | |
| USB 1.1/USB 2.0 | |
| Parallel | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 35|50 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 128 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

