AlteraCY7C67300-100AXAMicrocontrollers - MCUs
MCU 16-bit CY16 RISC 4KB ROM 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
| Compliant | |
| 3A991.a.3 | |
| Obsolete | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| CY7C673xx | |
| RISC | |
| CY16 | |
| CY16 | |
| 48 | |
| 48 | |
| 16 | |
| ROM | |
| 4KB | |
| 8KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 32 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

