AlteraCY7C67200-48BAXIUSB Interface ICs
Low Speed/Full Speed Programmable USB Controller USB 2.0 3.3V Tray 48-Pin FBGA
| Compliant | |
| 3A991 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Programmable USB Controller | |
| Yes | |
| Low Speed|Full Speed | |
| 12(Typ) | |
| USB 2.0 | |
| I2C/GPIO/SPI/UART | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 80 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

