Infineon Technologies AGCY7C65642-28LTXCUSB Interface ICs
Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP
| Compliant | |
| 5A991b.4.b. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Tetra Hub Controller | |
| Yes | |
| Full Speed|High Speed | |
| 48 | |
| USB 2.0 | |
| Serial | |
| 3.15|4.75 | |
| 3.6|5.25 | |
| 3.3|5 | |
| 103.9 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

