Infineon Technologies AGCY7C65632-28LTXCTUSB Interface ICs
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V T/R 28-Pin QFN EP
| Compliant | |
| 5A991g. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Hub Controller | |
| Yes | |
| Low Speed|Full Speed|High Speed | |
| 12(Typ) | |
| USB 2.0 | |
| Serial | |
| 3.15|4.75 | |
| 3.6|5.25 | |
| 3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

