Infineon Technologies AGCY7C65630-56LTXIUSB Interface ICs
Full Speed/High Speed USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
| Compliant | |
| 5A991b.4.b. | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| USB Hub Controller | |
| Yes | |
| Full Speed|High Speed | |
| USB 2.0 | |
| Serial | |
| 3.15 | |
| 3.45 | |
| 3.3 | |
| 4 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

