Infineon Technologies AGCY7C65621-56LTXCTUSB Interface ICs
Full Speed/High Speed USB Hub Controller USB 2.0 3.3V T/R 56-Pin QFN EP
| Compliant | |
| 5A991b.4.b. | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| 2-Port USB Hub Controller | |
| Yes | |
| Full Speed|High Speed | |
| USB 2.0 | |
| Serial | |
| 3.15 | |
| 3.45 | |
| 3.3 | |
| 4 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

