Infineon Technologies AGCY7C65215A-32LTXITUSB Interface ICs
Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V T/R 32-Pin QFN EP
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Serial Dual Channel Bridge with CapSense and BCD | |
| Yes | |
| Full Speed | |
| 12 | |
| USB 2.0 | |
| 130nm | |
| I2C/SPI/UART | |
| 1.71 | |
| 5.5 | |
| 1.8|2.5|3.3|5 | |
| 13 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

