Infineon Technologies AGCY7C65213-32LTXIUSB Interface ICs
Full Speed USB Controller USB 2.0 3.3V/5V Tray 32-Pin QFN EP
| Compliant | |
| 3A991a.3. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| USB Controller | |
| Yes | |
| Full Speed | |
| 3 | |
| 48 | |
| USB 2.0 | |
| UART | |
| 3.15|4.35 | |
| 3.45|5.25 | |
| 3.3|5 | |
| 13 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

