Infineon Technologies AGCY7C65211A-24LTXIUSB Interface ICs
Full Speed USB Controller USB 2.0 1.8V/3.3V Tray 24-Pin QFN EP
| Compliant | |
| 3A991a.3. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Controller | |
| Yes | |
| Full Speed | |
| 3 | |
| 3 | |
| USB 2.0 | |
| 130nm | |
| I2C/SPI/UART | |
| 1.71 | |
| 5.5 | |
| 1.8|3.3 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

