Infineon Technologies AGCY7C64346-32LQXCUSB Interface ICs
Low Speed/Full Speed USB Controller USB 2.0 3.3V 32-Pin QFN EP
| Compliant | |
| 3A991a.3. | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Controller | |
| Yes | |
| Low Speed|Full Speed | |
| 12 | |
| 25.2 | |
| USB 2.0 | |
| GPIO | |
| 3 | |
| 5.5 | |
| 3.3 | |
| 2.9 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

