AlteraCY7C64225-28PVXCUniversal Asynchronous Receiver Transmitter- UARTs
USB-to-UART 1-CH 64byte FIFO 3.3V/5V 28-Pin SSOP Tube
| Compliant | |
| 3A991.a.3 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 64 | |
| 64 | |
| 230.4KBd | |
| No | |
| RS-232 | |
| 3 | |
| 5.25 | |
| 3.3|5 | |
| 27 | |
| 0 | |
| 70 | |
| No | |
| No | |
| No | |
| Commercial | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

