AlteraCY7C64215-28PVXCTMicrocontrollers - MCUs
MCU 8-bit M8C RISC 16KB Flash 3.3V/5V 28-Pin SSOP T/R
| Compliant | |
| 3A991.a.3 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| enCoRe II | |
| RISC | |
| M8C | |
| M8C | |
| 24 | |
| 24 | |
| 8 | |
| Flash | |
| 16KB | |
| 1KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 22 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 3 | |
| 3.3|5 | |
| 5.25 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

