Infineon Technologies AGCY7C63310-SXCUSB Interface ICs
Low Speed/Full Speed USB Peripheral Controller USB 1.1/USB 2.0 5V Tube 16-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| USB Peripheral Controller | |
| Yes | |
| Low Speed|Full Speed | |
| 1.5225 | |
| 24 | |
| USB 1.1/USB 2.0 | |
| Serial | |
| 4|4.35|4.75 | |
| 5.5|5.25 | |
| 5 | |
| 10 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 9.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

