Infineon Technologies AGCY7C60333-LTXCMicrocontrollers - MCUs
MCU 8-bit M8C RISC 8KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| enCoRe III | |
| RISC | |
| M8C | |
| M8C | |
| 12 | |
| 12 | |
| 8 | |
| Flash | |
| 8KB | |
| 512B | |
| Yes | |
| I2C/SPI | |
| 28 | |
| 1 | |
| 1 | |
| 1 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

