Infineon Technologies AGCY7C4245V-25ASCFIFOs Memory
FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 64K | |
| 4Kx18 | |
| Dual | |
| 18 | |
| Uni-Directional | |
| Synchronous | |
| 40 | |
| 15 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Depth|Width | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

