Infineon Technologies AGCY7C4142KV13-933FCXISRAM Chip
SRAM Chip Sync Single 1.3V 144M-bit 4M x 36 361-Pin FCBGA Tray
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 144M | |
| 4M | |
| 36 | |
| QDR | |
| 22 | |
| 1 | |
| Synchronous | |
| 933 | |
| 1.26 | |
| 1.3 | |
| 1.34 | |
| 4000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.02 mm |
| Package Width | 21 mm |
| Package Length | 21 mm |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 361 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

