Teledyne e2vCY7C344B-20WMB(CYPRESS)Complex Programmable Logic Devices - CPLDs
CPLD MAX®Family 600Gates 32Macro Cells 5V 28-Pin Windowed CDIP
| Not Compliant | |
| 3A001a.2.c. | |
| Unconfirmed | |
| CY7C344B-20WMB(CYPRESS) | |
| Automotive | No |
| PPAP | No |
| MAX® | |
| EPROM | |
| 1 | |
| 32 | |
| 0.65um | |
| 600 | |
| No | |
| 16 | |
| 32 | |
| No | |
| 2 | |
| Yes | |
| No | |
| 71.4 | |
| 12 | |
| 20 | |
| 20 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 220 | |
| -55 | |
| 125 | |
| Military | |
| MAX | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 37.72(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | Windowed CDIP |
| 28 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

