Teledyne e2vCY7C343-35HI(CYPRESS)Complex Programmable Logic Devices - CPLDs
CPLD MAX®Family 1.25KGates 64Macro Cells 5V 44-Pin Windowed CLLCC
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| CY7C34335HICYPRESS | |
| Automotive | No |
| PPAP | No |
| MAX® | |
| EPROM | |
| 4 | |
| 64 | |
| 0.8um | |
| 1250 | |
| No | |
| 28 | |
| 64 | |
| No | |
| 2 | |
| Yes | |
| No | |
| 40 | |
| 20 | |
| 35 | |
| 35 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| MAX | |
| Mounting | Surface Mount |
| Package Width | 16.71(Max) |
| Package Length | 16.71(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | Windowed CLLCC |
| 44 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
