| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MAX® | |
| EPROM | |
| 8 | |
| 128 | |
| 0.65um | |
| 32 | |
| 2500 | |
| No | |
| 52 | |
| 128 | |
| No | |
| 2 | |
| Yes | |
| No | |
| 40 | |
| 20 | |
| 35 | |
| 35 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 24.33(Max) mm |
| Package Length | 24.33(Max) mm |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 68 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

