Teledyne e2vCY7C342B-30JC(CYPRESS)Complex Programmable Logic Devices - CPLDs
CPLD MAX®Family 2.5KGates 128Macro Cells 40MHz 5V 68-Pin PLCC
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Unknown |
| MAX® | |
| EPROM | |
| 8 | |
| 128 | |
| 32 | |
| 2500 | |
| No | |
| 52 | |
| 128 | |
| No | |
| 2 | |
| Yes | |
| No | |
| 50 | |
| 16 | |
| 30 | |
| 30 | |
| No | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 24.33(Max) |
| Package Length | 24.33(Max) |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 68 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
