Infineon Technologies AGCY7C1473BV33-133AXCSRAM Chip
SRAM Chip Sync Single 3.3V 72M-bit 4M x 18 6.5ns 100-Pin TQFP Tray
| Compliant | |
| 3A991b.2.a. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 72M | |
| 4M | |
| 18 | |
| Flow-Through | |
| SDR | |
| 22 | |
| 1 | |
| Synchronous | |
| 6.5 | |
| 133 | |
| 3.135 | |
| 3.3 | |
| 3.6 | |
| 305 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

