Infineon Technologies AGCY7C1440KV25-250BZXISRAM Chip
SRAM Chip Sync Quad 2.5V 36M-bit 1M x 36 2.5ns 165-Pin FBGA Tray
| Compliant | |
| 3A991b.2.a. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 36M | |
| 1M | |
| 36 | |
| Pipelined | |
| SDR | |
| 3 | |
| 4 | |
| Synchronous | |
| 2.5 | |
| 250 | |
| 2.375 | |
| 2.5 | |
| 2.625 | |
| 240 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 15 |
| Package Length | 17 |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 165 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

