Infineon Technologies AGCY7C1418KV18-250BZISRAM Chip
SRAM Chip Sync Single 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
| Not Compliant | |
| 3A991b.2.a. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 36M | |
| 2M | |
| 18 | |
| Pipelined | |
| DDR | |
| 21 | |
| 1 | |
| Synchronous | |
| 0.45 | |
| 250 | |
| 65nm | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| 430 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 13 |
| Package Length | 15 |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 165 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

