Infineon Technologies AGCY7C1399BN-12VXISRAM Chip
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 12ns 28-Pin SOJ Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 32K | |
| 8 | |
| SDR | |
| 15 | |
| 1 | |
| Asynchronous | |
| 12 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 55 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.41(Min) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 18.11(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 28 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

