AlteraCY7C1380F-167BZISRAM Chip
SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.4ns 165-Pin FBGA Tray
| Not Compliant | |
| 3A991.b.2.a | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 18M | |
| 512K | |
| 36 | |
| Pipelined | |
| SDR | |
| 19 | |
| 4 | |
| Synchronous | |
| 3.4 | |
| 167 | |
| 90nm | |
| 3.135 | |
| 3.3 | |
| 3.6 | |
| 275 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 13 |
| Package Length | 15 |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 165 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

