25-50% Off
Infineon Technologies AGCY7C1371KVE33-100AXISRAM Chip
SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 8.5ns 100-Pin TQFP Tray
| Compliant | |
| 3A991.b.2.b | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 18M | |
| 512K | |
| 36 | |
| Flow-Through | |
| SDR | |
| 3 | |
| 4 | |
| Synchronous | |
| 8.5 | |
| 100 | |
| 3.135 | |
| 3.3 | |
| 3.6 | |
| 134 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

