Infineon Technologies AGCY7C1361C-100AXESRAM Chip
SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 8.5ns 100-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991b.2.b. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Unknown |
| 9M | |
| 256K | |
| 36 | |
| Flow-Through | |
| SDR | |
| 18 | |
| 4 | |
| Synchronous | |
| 8.5 | |
| 100 | |
| 90nm | |
| 3.135 | |
| 3.3 | |
| 3.6 | |
| 180 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

