Infineon Technologies AGCY7C13451G-100BZXECache Memory
Cache Mem 4Mbit 3.3V SRAM 165-Pin FBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991b.2.b. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Unknown |
| SRAM | |
| 4M | |
| 128Kx36 | |
| 8 | |
| 3.135 | |
| 3.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 13 |
| Package Length | 15 |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 165 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

