Infineon Technologies AGCY7C109D-10VXISRAM Chip
SRAM Chip Async Single 5V 1M-bit 128K x 8 10ns 32-Pin SOJ Tube
| Compliant | |
| 3A991b.2.b. | |
| LTB | |
| 8542.32.00.41 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1M | |
| 128K | |
| 8 | |
| SDR | |
| 17 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 90nm | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 80 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.62(Min) |
| Package Width | 10.16 |
| Package Length | 20.96 |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 32 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

