Infineon Technologies AGCY7C107D-10VXISRAM Chip
SRAM Chip Async Dual 5V 1M-bit 1M x 1 10ns 28-Pin SOJ Tube
| Compliant | |
| 3A991b.2.b. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 1M | |
| 1 | |
| SDR | |
| 20 | |
| 2 | |
| Asynchronous | |
| 10 | |
| 90nm | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 80 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.62(Min) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 18.54(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 28 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

