Infineon Technologies AGCY7C1071DV33-12BAXISRAM Chip
SRAM Chip Async Single 3.3V 32M-bit 2M x 16 12ns 48-Pin FBGA Tray
| Compliant | |
| 3A991b.2.b. | |
| LTB | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 32M | |
| 2M | |
| 16 | |
| SDR | |
| 21 | |
| 1 | |
| Asynchronous | |
| 12 | |
| 90nm | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 250 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.91(Max) |
| Package Width | 8 |
| Package Length | 9.5 |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 48 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
