Infineon Technologies AGCY7C1069GE30-10ZSXITSRAM Chip
SRAM Chip Async Single 2.5V/3.3V 16M-bit 2M x 8 10ns 54-Pin TSOP-II T/R
| Compliant | |
| 3A991.b.2.b | |
| LTB | |
| 8542.32.00.41 | |
| 16M | |
| 2M | |
| 8 | |
| SDR | |
| 21 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 65nm | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| 110 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.26(Max) mm |
| Package Length | 22.52(Max) mm |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
