Infineon Technologies AGCY7C1062GE30-10BGXISRAM Chip
SRAM Chip Async Single 2.5V/3.3V 16M-bit 512K x 32 10ns 119-Pin BGA Tray
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 16M | |
| 512K | |
| 32 | |
| SDR | |
| 19 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 65nm | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| 110 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.46 mm |
| Package Width | 14 mm |
| Package Length | 22 mm |
| PCB changed | 119 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 119 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

