Infineon Technologies AGCY7C1061G-10BVJXISRAM Chip
SRAM Chip Async Single 5V 16M-bit 1M x 16 10ns 48-Pin VFBGA Tray
| Compliant | |
| 3A991b.2.a. | |
| LTB | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 16M | |
| 1M | |
| 16 | |
| SDR | |
| 20 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 65nm | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 110 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.81(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

