25-50% Off
Infineon Technologies AGCY7C1049GN-10VXITSRAM Chip
SRAM Chip Async Single 5V 4M-bit 512K x 8 10ns 36-Pin SOJ T/R
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 512K | |
| 8 | |
| SDR | |
| 19 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 65nm | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 45 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Min) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 23.62(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

