Infineon Technologies AGCY7C1041G30-10VXISRAM Chip
SRAM Chip Async Single 2.5V/3.3V 4M-bit 256K x 16 10ns 44-Pin SOJ Tube
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 256K | |
| 16 | |
| SDR | |
| 18 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 65nm | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| 45 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.67 |
| Package Width | 10.16 |
| Package Length | 28.58 |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 44 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

