Infineon Technologies AGCY7C1041G18-15VXITSRAM Chip
SRAM Chip Async Single 1.8V 4M-bit 256K x 16 15ns 44-Pin SOJ T/R
| Compliant | |
| 3A991.b.2.b | |
| LTB | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 256K | |
| 16 | |
| SDR | |
| 18 | |
| 1 | |
| Asynchronous | |
| 15 | |
| 65nm | |
| 1.65 | |
| 1.8 | |
| 2.2 | |
| 40 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.92(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 28.7(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 44 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

