Infineon Technologies AGCY7C1021D-10VXISRAM Chip
SRAM Chip Async Single 5V 1M-bit 64K x 16 10ns 44-Pin SOJ Tube
| Compliant | |
| 3A991b.2.b. | |
| LTB | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 64K | |
| 16 | |
| SDR | |
| 16 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 90nm | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 80 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.67 |
| Package Width | 10.16 |
| Package Length | 28.58 |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 44 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

