Infineon Technologies AGCY7C1021CV33-10ZSXASRAM Chip
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 10ns 44-Pin TSOP-II Tray Automotive AEC-Q100
| Compliant | |
| 3A991b.2.b. | |
| Obsolete | |
| CY7C1021CV33-10ZSXA | |
| Automotive | Yes |
| PPAP | Unknown |
| 1M | |
| 64K | |
| 16 | |
| SDR | |
| 16 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 90 | |
| -40 | |
| 85 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.04(Max) mm |
| Package Width | 10.26(Max) mm |
| Package Length | 18.52(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

