Infineon Technologies AGCY7C1019DV33-10VXISRAM Chip
SRAM Chip Async Single 3.3V 1M-bit 128K x 8 10ns 32-Pin SOJ Tube
| Compliant | |
| 5A992c. | |
| LTB | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 128K | |
| 8 | |
| SDR | |
| 17 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 90nm | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.62(Min) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 21.08(Max) mm |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 32 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

