Infineon Technologies AGCY7C09569V-83BBCSRAM Chip
SRAM Chip Sync Dual 3.3V 576K-bit 16K x 36 18ns/6ns 172-Pin FBGA
| Not Compliant | |
| 3A991b.2.b. | |
| Obsolete | |
| 8542.32.00.41 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 576K | |
| 16K | |
| 36 | |
| Flow-Through|Pipelined | |
| SDR | |
| 28 | |
| 2 | |
| Synchronous | |
| 18@Flow-Through|6@Pipelined | |
| 45@Flow-Through|83@Pipelined | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 360 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.79 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 172 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 172 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
