Infineon Technologies AGCY7B923-JXCPHY
PHY 1TX-CH 160Mbps/330Mbps 5V 28-Pin PLCC Tube
| Compliant | |
| 5A991b.1. | |
| Obsolete | |
| CY7B923-JXC | |
| Automotive | No |
| PPAP | No |
| 1TX | |
| 330Mbps | |
| No | |
| No | |
| No | |
| ATM|DVB-ASI|IBM ESCON | |
| 160/330 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 160 | |
| Analog | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 11.63(Max) |
| Package Length | 11.63(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

