Infineon Technologies AGCY62167EV30LL-45BVXASRAM Chip
SRAM Chip Async Single 3V 16M-bit 1M x 16 45ns 48-Pin VFBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Unknown |
| 16M | |
| 1M | |
| 16 | |
| SDR | |
| 20 | |
| 1 | |
| Asynchronous | |
| 45 | |
| 2.2 | |
| 3 | |
| 3.6 | |
| 30 | |
| -40 | |
| 85 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.81(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

