Infineon Technologies AGCY62167DV30LL-55ZXISRAM Chip
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 16M | |
| 2M/1M | |
| 8/16 | |
| SDR | |
| 20 | |
| 1 | |
| Asynchronous | |
| 55 | |
| 2.2 | |
| 3 | |
| 3.6 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

