Infineon Technologies AGCY62148EV30LL-45BVXISRAM Chip
SRAM Chip Async Single 2.5V/3V/3.3V 4M-bit 512K x 8 45ns 36-Pin VFBGA Tray
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 512K | |
| 8 | |
| SDR | |
| 19 | |
| 1 | |
| Asynchronous | |
| 45 | |
| 90nm | |
| 2.2 | |
| 2.5|3|3.3 | |
| 3.6 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.81(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 36 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

